Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774160360RCopy
Manufacturer Standard Lead Time53 weeks
Order Code3757978
Product RangeWA-SMSI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.240 (CNY17.2212) |
| 25+ | CNY12.830 (CNY14.4979) |
| 50+ | CNY11.900 (CNY13.447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.24 (CNY17.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774160360RCopy
Manufacturer Standard Lead Time53 weeks
Order Code3757978
Product RangeWA-SMSI
Technical Datasheet
Spacer MaterialSteel
Standoff MaterialSteel
Thread Size - MetricM3
Overall Length17.4mm
Outer Diameter6mm
Inner Diameter4.2mm
Standoff TypeHex Female-Female
Body Length16mm
Spacer TypeRound
External Width6mm
Product RangeWA-SMSI
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Wurth Elektonik WA-SMSI are SMT steel spacers with M3 internal thread. Designed for assembling PCBs to housings as well as to other PCBs. The spacers have an outer diameter of 6mm and are sold individually.
- SMT Steel spacer with M3 internal Thread
- Steel base material with tin plating
- Instant removable polyimide tape
- Spacer Height: 16mm
- External Dimensions (HxDia.): 17.4x6mm
Technical Specifications
Spacer Material
Steel
Thread Size - Metric
M3
Outer Diameter
6mm
Standoff Type
Hex Female-Female
Spacer Type
Round
Product Range
WA-SMSI
Standoff Material
Steel
Overall Length
17.4mm
Inner Diameter
4.2mm
Body Length
16mm
External Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002864