Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASER
Manufacturer Part No3643Copy
Manufacturer Standard Lead Time9 weeks
Order Code2503743
Also Known AsGTIN UPC EAN: 5018341036430
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.820 (CNY66.4666) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY58.82 (CNY66.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER
Manufacturer Part No3643Copy
Manufacturer Standard Lead Time9 weeks
Order Code2503743
Also Known AsGTIN UPC EAN: 5018341036430
Technical Datasheet
External Diameter11mm
Grip Range Min1mm
Grip Range Max2.5mm
Overall Length15mm
External Depth8mm
Mounting Hole Dia11mm
Fastener MaterialAluminium
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Aluminium rivet nuts to use with a rivet nut setting tool.
- M8 x 1.25 Thread size
- Length: 15mm
- External diameter: 11mm; head diameter: 14.3mm
- For material thicknesses: 1.0 - 2.5mm
Technical Specifications
External Diameter
11mm
Grip Range Max
2.5mm
External Depth
8mm
Fastener Material
Aluminium
SVHC
No SVHC (19-Jan-2021)
Grip Range Min
1mm
Overall Length
15mm
Mounting Hole Dia
11mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027