Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSBLT2PCARW2Copy
Manufacturer Standard Lead Time10 weeks
Order Code4415624
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY363.310 (CNY410.5403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY363.31 (CNY410.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBLT2PCARW2Copy
Manufacturer Standard Lead Time10 weeks
Order Code4415624
Technical Datasheet
No. of Charging Ports2 Ports
USB Connector TypeUSB Type A, Lightning Lead
Input Voltage12 V, 24 V
Charging Port Amps2.1 A
Product Range-
SVHCTo Be Advised
Product Overview
USBLT2PCARW2 is a lightning car charger with a coiled cable. It can charge any Lightning mobile device, including your iPad or iPhone, using this convenient 2-port USB adapter. Reduce tangles and keep your vehicle tidy with the built-in coiled lightning USB cable. Each charge port provides 2.1A of power to ensure that you have enough power to charge everything from a phone to a tablet. Whether you're charging two tablets at the same time, or charging a phone and a tablet, you can be sure that all your mobile devices are ready when you needed.
- High power charging, durable build
- Nickel connector plating
- PVC - polyvinyl chloride cable jacket material
- Aluminium-mylar foil with braid cable shield material
- 12 ~ 24V DC input voltage, 5V DC output voltage
- 3A input voltage, 4.2A output current
- 0°C to 40°C operating temperature
- White colour
- Straight connector style
- Cable length is 39.4in (100cm)
Contents
USB car charger, Product insert.
Technical Specifications
No. of Charging Ports
2 Ports
Input Voltage
12 V, 24 V
Product Range
-
USB Connector Type
USB Type A, Lightning Lead
Charging Port Amps
2.1 A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044086
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1