Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-793Copy
Manufacturer Standard Lead Time9 weeks
Order Code2762450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.600 (CNY47.008) |
| 5+ | CNY41.440 (CNY46.8272) |
| 10+ | CNY39.730 (CNY44.8949) |
| 20+ | CNY38.580 (CNY43.5954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.60 (CNY47.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-793Copy
Manufacturer Standard Lead Time9 weeks
Order Code2762450
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric50.8mm
External Width - Metric56.64mm
External Depth - Metric104.27mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2"
External Width - Imperial2.23"
External Depth - Imperial4.11"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-793 is an utilibox style E plastic utility box plastic utility box.
- External dimension is 104.14x56.64x50.80mm, internal dimension is 98.04x50.29x47.24mm (LxWxD)
- ABS plastic with UL 94V-O flammability rating
- Suggested service temperature of -20°C to +70°C
- Comes with close fitting interlocking lid and assembly hardware
- Finish: Fine textured black — well suited for digital printing, silk-screening or pad printing
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
50.8mm
External Depth - Metric
104.27mm
Body Colour
Black
External Height - Imperial
2"
External Depth - Imperial
4.11"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
56.64mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.23"
Product Range
-
Technical Docs (3)
Alternatives for CU-793
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804