Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1564Copy
Manufacturer Standard Lead Time14 weeks
Order Code2762472
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.240 (CNY125.7012) |
| 5+ | CNY97.330 (CNY109.9829) |
| 10+ | CNY80.650 (CNY91.1345) |
| 20+ | CNY72.310 (CNY81.7103) |
| 50+ | CNY69.620 (CNY78.6706) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY111.24 (CNY125.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1564Copy
Manufacturer Standard Lead Time14 weeks
Order Code2762472
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric16mm
External Width - Metric29.44mm
External Depth - Metric44.45mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial1.16"
External Depth - Imperial1.75"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PB-1564 is a potting box style A plastic box.
- External dimension is 45.21x29.46x16.00mm, internal dimension is 43.18x26.92x13.46mm (LxWxD)
- Economical, small and light weight
- For all types of applications requiring complete sealing of component parts with potting compounds
- Made of tough, lightweight ABS plastic
- Flammability rating: UL94-HB at .05inches
- Suggested service temperature of -20°C to +70°C
- Optional close-fitting covers are available
- Black finish
- Smooth finish with no mounting flanges
- Shipped in packages of 25 pieces per catalogue number
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
16mm
External Depth - Metric
44.45mm
Body Colour
Black
External Height - Imperial
0.63"
External Depth - Imperial
1.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
29.44mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.16"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5