Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.910 (CNY160.3583) |
| 5+ | CNY139.170 (CNY157.2621) |
| 10+ | CNY136.430 (CNY154.1659) |
| 20+ | CNY133.690 (CNY151.0697) |
| 50+ | CNY130.950 (CNY147.9735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.91 (CNY160.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDB4701
Order Code2473157
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric70.104mm
External Width - Metric65.278mm
External Depth - Metric112.395mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DB4701 is a DIN Rail Mount Box made of ABS (acrylonitrile butadiene styrene) with light grey finish. External clamp type contacts have M3 screws and lock washers, internal solder tab contacts.
- Tin plated brass contact, 10A rated
- Internal horizontal and vertical PCB card guides
- Screw attached front covers with recessed area for labels
- Fits standard DIN rails
- Durable UL94V-0 flame-rated ABS plastic housing
Applications
Industrial
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
70.104mm
External Depth - Metric
112.395mm
Body Colour
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
65.278mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116