Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.140 (CNY28.4082) |
| 5+ | CNY24.400 (CNY27.572) |
| 10+ | CNY23.660 (CNY26.7358) |
| 20+ | CNY23.300 (CNY26.329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.14 (CNY28.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1874-B
Order Code2762440
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric49.76mm
External Width - Metric74.73mm
External Depth - Metric134.67mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.959"
External Width - Imperial2.94"
External Depth - Imperial5.3"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-1874-B is a black utilibox style F plastic utility box.
- External dimension is 134.62x74.68x49.53mm, internal dimension is 127.25x67.31x44.45mm (LxWxD)
- ABS plastic
- UL 94-HB flammability rating
- Suggested service temperature of -40°C to +80°C
- Comes with close fitting interlocking lid and assembly hardware
- Provisions for mounting horizontal and vertical PCB
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
49.76mm
External Depth - Metric
134.67mm
Body Colour
Black
External Height - Imperial
1.959"
External Depth - Imperial
5.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
74.73mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.94"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113627