Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No27010200Copy
Manufacturer Standard Lead Time7 weeks
Order Code4744858
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.560 (CNY262.7928) |
| 5+ | CNY226.600 (CNY256.058) |
| 10+ | CNY218.760 (CNY247.1988) |
| 20+ | CNY214.390 (CNY242.2607) |
| 50+ | CNY210.010 (CNY237.3113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.56 (CNY262.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No27010200Copy
Manufacturer Standard Lead Time7 weeks
Order Code4744858
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric36.7mm
External Width - Metric80mm
External Depth - Metric125mm
IP RatingIP40
Body ColourBlue
NEMA Rating-
External Height - Imperial1.44"
External Width - Imperial3.15"
External Depth - Imperial4.92"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 27.01 02 00 is a flat open Taguan 130 Handheld Enclosure with integrated battery compartment made of ABS (Acrylonitrile Butadiene Styrene). It is suitable for data acquisition and measurement applications.
- UL94-HB Flammability rating
- 4 x 10¹⁴Ω (IEC 60093) Surface resistance
- -40 to 80°C Temperature range
- With display opening
Applications
Test & Measurement, Industrial
Contents
5-part Enclosure with top and base, Battery compartment, Battery compartment cover, Head and shaft cover, Fixing and enclosure screws. Display screen and Punched seal.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
36.7mm
External Depth - Metric
125mm
Body Colour
Blue
External Height - Imperial
1.44"
External Depth - Imperial
4.92"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094