Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.630 (CNY217.6719) |
| 5+ | CNY187.540 (CNY211.9202) |
| 10+ | CNY180.980 (CNY204.5074) |
| 20+ | CNY177.370 (CNY200.4281) |
| 50+ | CNY173.750 (CNY196.3375) |
Product Information
Product Overview
The 75-38119 is a light grey APOLLO Case made of ABS (Acrylonitrile Butadiene Styrene). The plastic injection moulded top and base sections clip together, without the use of screws, to provide the basic construction. The plastic front and rear panels can be fitted in a recessed, flush or projecting position according to individual preference requirements. Located in the shell mouldings are two pre-set drilling points specifically designed to cater for wall mounting applications. A hole is incorporated at these points to act as an accurate centre drill. The illustration gives the relevant dimensions.
- UL94-HB Flammability rating
- -40 to 80°C Temperature range
Applications
Industrial
Contents
Top moulding, Base moulding, 4x PCB mounting clips, Plastic panel, Aluminium panel and 4x Self-adhesive feet.
Technical Specifications
Instrument
146.5mm
74.4mm
Grey
5.77"
2.93"
No SVHC (04-Feb-2026)
ABS
206.14mm
-
-
8.12"
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate