Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/1ST/KITCopy
Manufacturer Standard Lead Time23 weeks
Order Code3954263
Product RangeCNMB Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.540 (CNY61.6302) |
| 5+ | CNY51.990 (CNY58.7487) |
| 10+ | CNY49.040 (CNY55.4152) |
| 20+ | CNY48.210 (CNY54.4773) |
| 50+ | CNY47.480 (CNY53.6524) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY54.54 (CNY61.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/1ST/KITCopy
Manufacturer Standard Lead Time23 weeks
Order Code3954263
Product RangeCNMB Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric58mm
External Width - Metric90mm
External Depth - Metric17.5mm
IP RatingIP20
Body ColourLight Grey
NEMA Rating-
External Height - Imperial2.28"
External Width - Imperial3.54"
External Depth - Imperial0.7"
Product RangeCNMB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CNMB DIN rail modular enclosure, standard height module box kit, size 4, solid top, both sides open. This enclosure is moulded in UL94-v0 polycarbonate.
- Snap fit modular design for ease of assembly and custom kitting
- Base fits 35mm DIN rail or directly to flat surface
- Moulded in light grey UL94-V0 flame retardant polycarbonate
- Carries up to three PCBs horizontally or two vertically
- Snap fit terminal cover options for IP20 finger protection
- Snap-in covers available in grey, clear, transparent red and smoked
- Open top, solid top, vented and extended wall kits are available
- Easily customised covers and terminal guards
- Suitable enclosure for lighting and heating smart controllers
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
58mm
External Depth - Metric
17.5mm
Body Colour
Light Grey
External Height - Imperial
2.28"
External Depth - Imperial
0.7"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
90mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
CNMB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016