Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.840 (CNY127.5092) |
| 5+ | CNY99.670 (CNY112.6271) |
| 10+ | CNY92.970 (CNY105.0561) |
| 20+ | CNY86.430 (CNY97.6659) |
| 50+ | CNY79.880 (CNY90.2644) |
Product Information
Product Overview
The 1550Z104BK is a watertight thick wall Enclosure made of die-cast aluminium. The device is easy to wall mount using through box - blind hole construction and access to blind holes is outside of gasket ring for superior protection. It is painted with tough polyester powder paint for a lasting finish, even after machining. Paint is applied to the entire enclosure (inside and out). The lid screws are self-captivating. The lid holes are slightly undersized and threaded with the first installation of the self-tapping - lid screws. Enclosure holes are pre-tapped.
- Ideal for repetitive opening and closing
- Lid screws are outside the gasket protection area to eliminate the need for O-rings on the screws
- NEMA 1, 4, 4X, 12, 13 Protection ratings
Applications
Industrial
Contents
Box, Lid, Silicone gasket and 4x Cover screws.
Technical Specifications
Small
64.2mm
35.4mm
Black
2.53"
1.39"
No SVHC (04-Feb-2026)
Diecast Aluminium
58.2mm
IP66
NEMA 1, 4, 4X, 12, 13
2.29"
1550Z
Yes
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate