Print Page
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY682.570 (CNY771.3041) |
| 5+ | CNY635.590 (CNY718.2167) |
| 10+ | CNY592.200 (CNY669.186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY682.57 (CNY771.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No518-0920Copy
Manufacturer Standard Lead Time11 weeks
Order Code518890
Product Range518
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric159mm
External Width - Metric298mm
External Depth - Metric245mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial6.26"
External Width - Imperial11.73"
External Depth - Imperial9.65"
Product Range518
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
The 518-0920 is a Ventilated Module Instrument Case. Sides include one horizontal row of louvers for ventilation, pre-assembled with a two tone grey powder paint finish. Top is dark satin grey. Bottom, front and back is smooth light grey).
- 18 Gauge steel base and top for extra strength
- 4 Self adhesive rubber feet and required hardware
- Assembled with 8 machine screws into weld-nuts for repetitive assembly and disassembly
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
159mm
External Depth - Metric
245mm
Body Colour
Grey
External Height - Imperial
6.26"
External Depth - Imperial
9.65"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
298mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
11.73"
Product Range
518
Configurable
No
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1