Print Page
HSK160
Metal Enclosure, Heat Sink Case, Small, Extruded Aluminium, 83 mm, 111 mm, 160 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAWTRONICS
Manufacturer Part NoHSK160Copy
Manufacturer Standard Lead Time12 weeks
Order Code9478396
Product RangeHSK
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY589.670 (CNY666.3271) |
| 5+ | CNY553.600 (CNY625.568) |
| 10+ | CNY537.360 (CNY607.2168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY589.67 (CNY666.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAWTRONICS
Manufacturer Part NoHSK160Copy
Manufacturer Standard Lead Time12 weeks
Order Code9478396
Product RangeHSK
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric83mm
External Width - Metric111mm
External Depth - Metric160mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial3.27"
External Width - Imperial4.37"
External Depth - Imperial6.3"
Product RangeHSK
ConfigurableNo
Product Overview
The HSK160 is a grey metal Heat-sink Enclosure made of aluminium. It is a free-standing or 3U rack mount enclosure achieved by combining two interlocking channels with end panels. The Eurocard circuit boards can slide into internal card guides enabling power devices to be attached to the heat-sink section of the vertical wall with an M3 screw and half nut. Two boards can be mounted within the enclosure and a standard spacer can be used to support heavy components.
- No need for drilling
- Low thermal impedance heat-sink
- Suitable as heat sink enclosure or as 3U rack plug in unit
- Simple fitting of power devices
- Enclosure gives RFI protection
- Accommodates Toroidal transformer rated up to 100VA
- Internal and external M4 nut T slots
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
83mm
External Depth - Metric
160mm
Body Colour
Black
External Height - Imperial
3.27"
External Depth - Imperial
6.3"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
111mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.37"
Product Range
HSK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74