Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCN-5704Copy
Manufacturer Standard Lead Time13 weeks
Order Code2762434
Product RangeCN
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.270 (CNY96.3551) |
| 5+ | CNY82.800 (CNY93.564) |
| 10+ | CNY80.320 (CNY90.7616) |
| 20+ | CNY77.840 (CNY87.9592) |
| 50+ | CNY77.100 (CNY87.123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.27 (CNY96.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCN-5704Copy
Manufacturer Standard Lead Time13 weeks
Order Code2762434
Product RangeCN
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric51.31mm
External Width - Metric63.6mm
External Depth - Metric114.6mm
IP RatingIP65, IP66
Body ColourNatural
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial2.02"
External Width - Imperial2.5"
External Depth - Imperial4.51"
Product RangeCN
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Product Overview
CN-5704 is a die-cast aluminium enclosure.
- External dimension is 114.55x63.50x56.39mm, internal dimension is 107.95x57.15x53.59mm (LxWxD)
- Designed to meet NEMA 1, 2, 4, 4x, 12, 13 and IP66 ratings
- Made from durable ADC-12 aluminium alloy
- Self-adhesive neoprene gasket easily attaches to cover
- Cover attaches with 4 or 6 stainless steel, M3.5 thread-forming screws
- Most models has internal card guides for mounting PC boards or partitioning
- Easily machined and modified to your particular needs
- Natural finish
Technical Specifications
Enclosure Type
Small
External Height - Metric
51.31mm
External Depth - Metric
114.6mm
Body Colour
Natural
External Height - Imperial
2.02"
External Depth - Imperial
4.51"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
63.6mm
IP Rating
IP65, IP66
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
2.5"
Product Range
CN
Configurable
Yes
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163296