Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003589Copy
Manufacturer Standard Lead Time29 weeks
Order Code3019566
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.630 (CNY197.3319) |
| 3+ | CNY152.340 (CNY172.1442) |
| 10+ | CNY144.600 (CNY163.398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.63 (CNY197.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003589Copy
Manufacturer Standard Lead Time29 weeks
Order Code3019566
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric55mm
External Width - Metric120.9mm
External Depth - Metric171.9mm
IP RatingIP66
Body ColourNatural
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial4.76"
External Depth - Imperial6.77"
Product Range-
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
These aluminium enclosures are supplied with additional sealing gaskets to provide the ingress protection from penetration of dust and moisture up to IP66.
- Ingress protection from dust and moisture IP66 is provided by the use of the additional sealing gaskets
- Stainless steel M3.5 flat-head screws are supplied with the enclosure for lid mounting
- Holes for screws in the enclosure and the lid
- Aluminium alloy ADC-12
- Natural colour
Technical Specifications
Enclosure Type
Small
External Height - Metric
55mm
External Depth - Metric
171.9mm
Body Colour
Natural
External Height - Imperial
2.17"
External Depth - Imperial
6.77"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
120.9mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.76"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475