Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No462-0040ACopy
Manufacturer Standard Lead Time18 weeks
Order Code279006
Product Range462
Also Known AsGTIN UPC EAN: 5056414503960
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.040 (CNY261.0752) |
| 5+ | CNY222.190 (CNY251.0747) |
| 10+ | CNY199.510 (CNY225.4463) |
| 20+ | CNY197.380 (CNY223.0394) |
| 50+ | CNY193.440 (CNY218.5872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.04 (CNY261.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No462-0040ACopy
Manufacturer Standard Lead Time18 weeks
Order Code279006
Product Range462
Also Known AsGTIN UPC EAN: 5056414503960
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric54.9mm
External Width - Metric64.5mm
External Depth - Metric115.3mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial2.16"
External Width - Imperial2.54"
External Depth - Imperial4.54"
Product Range462
ConfigurableNo
Product Overview
The 462-0040A is a general purpose Versatile Enclosure made of die-cast aluminium alloy with nylon-coated grey finish. This lightweight enclosure provides excellent screening against EMI/RFI and is therefore ideal housing for electronic components and circuits. The close fitting lid is secured using countersunk screws.
- Mild steel screws
- 2.5mm Wall thickness
Applications
Consumer Electronics, RF Communications, Imaging, Video & Vision
Technical Specifications
Enclosure Type
Small
External Height - Metric
54.9mm
External Depth - Metric
115.3mm
Body Colour
Grey
External Height - Imperial
2.16"
External Depth - Imperial
4.54"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
64.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.54"
Product Range
462
Technical Docs (2)
Alternatives for 462-0040A
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2