Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY578.260 (CNY653.4338) |
| 5+ | CNY534.150 (CNY603.5895) |
| 10+ | CNY486.950 (CNY550.2535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY578.26 (CNY653.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1426Q-B..Copy
Manufacturer Standard Lead Time9 weeks
Order Code2904308
Product Range1426
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric139.7mm
External Width - Metric279.4mm
External Depth - Metric298.45mm
IP RatingIP32
Body ColourBlack, Blue
NEMA Rating-
External Height - Imperial5.5"
External Width - Imperial11"
External Depth - Imperial11.75"
Product Range1426
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
The 1426Q-B is a metal instrument Enclosure top and bottom made in 20 gauge steel. It is easy to machine 0.064-inch thick aluminium panel’s front and rear.
- Case/rear panel satin blue
- Rear panel and bottom of enclosure is vented
- Front panel is satin black, rear panel matches case colour
- 6-32 Philips nickel plated screws and self-adhesive rubber feet
- Replacement screws 1421J6 (6, 6-32 Philips head screws)
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
139.7mm
External Depth - Metric
298.45mm
Body Colour
Black, Blue
External Height - Imperial
5.5"
External Depth - Imperial
11.75"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
279.4mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
11"
Product Range
1426
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.426