Print Page
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.320 (CNY137.0916) |
| 5+ | CNY107.210 (CNY121.1473) |
| 10+ | CNY99.900 (CNY112.887) |
| 20+ | CNY92.860 (CNY104.9318) |
| 50+ | CNY85.820 (CNY96.9766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.32 (CNY137.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-22Copy
Manufacturer Standard Lead Time9 weeks
Order Code1876583
Product Range1434
Technical Datasheet
Plate TypeBottom
Plate MaterialAluminium
Plate ColourNatural
For Use With1444-22 and 1444-24 Chassis Enclosures
External Depth - Metric203.2mm
External Width - Metric304.8mm
External Height - Metric1.3mm
External Depth - Imperial8"
External Width - Imperial12"
External Height - Imperial0.051"
Product Range1434
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1434-22 is a Bottom Plate made of 0.051-inch aluminum with natural finish. It is suitable for use with 1444-22, 1444-12825 and 1444-24 aluminum chassis.
Applications
Industrial
Technical Specifications
Plate Type
Bottom
Plate Colour
Natural
External Depth - Metric
203.2mm
External Height - Metric
1.3mm
External Width - Imperial
12"
Product Range
1434
Plate Material
Aluminium
For Use With
1444-22 and 1444-24 Chassis Enclosures
External Width - Metric
304.8mm
External Depth - Imperial
8"
External Height - Imperial
0.051"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21