Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY825.240 (CNY932.5212) |
| 5+ | CNY794.570 (CNY897.8641) |
| 10+ | CNY780.100 (CNY881.513) |
Product Information
Product Overview
MP3240-P.115 axial fan is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly. Operated by shaded pole motor, these fans offer rated operating voltage, frequency of 115V, 50/60Hz that are ideal for a multitude of applications making them highly reliable with excellent quality. It is suitable for frame size of 254mm providing impeded air flow of 220-240 m3/h providing hassle-free installation.
- Frame size of 254mm
- Impeded air flow of 220-240m3/h
- Powered by self-starting shaded pole motor
- Rated operating voltage, frequency of 115V, 50/60Hz
- Maximum rated current of 0.26-0.24A
- Rated power of 41W to 38W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 254mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
115V
Thermoplastic
254mm
254mm
254mm
50dBA
10"
-
260mA
4m³/min
MP Cabinet Coolers Series
Square
-
-
-
10"
41W
Terminal Block
IP54, IP55, IP56
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate