Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,613.560 (CNY1,823.3228) |
Product Information
Product Overview
KITAURIXTC267TFTTOBO1 is an AURIX™ application kit TC267 TFT. This is a low-cost and flexible application development platform for the 32-bit AURIX™ multi-core TriCore™ family. It includes the AURIX™ Application Board with on-board components and a link to the Free TriCore Entry Tool Chain for tool installation, hardware setup, and program development. The Application Kit TC2X7 offers a wide variety of connectors such as standard power connectorMicro USB connector for ASC Interface (ASC0) and miniWiggler, RJ45 connector for Ethernet (if Ethernet supported by assembled CPU), 16-pin header for JTAG interface (OCDS), 10-pin header for DAP, 10pin (2x5) Header for LIN Transceiver (LIN), 10pin (2x5) Header for CAN High Speed Transceiver (CAN0), two 40-pin connectors with I/O signals, mini SD card slot. Suitable for automotive applications.
- Infineon’s TC2X7 (TC237, TC267, TC277, TC297) Controller in LFBGA-292 package
- LCD XGA display 320x240
- SD card slot (mini SD)
- High speed CAN transceivers
- USB to UART bridge
- Ethernet Gigabit PHY (if Ethernet supported by assembled CPU)
- LIN transceiver
- Crystal 20MHz (default) or External Clock
- USB miniWiggler JDS for easy debugging
- 4 low power status LEDs, RTC with alarm and acoustic beeper
Technical Specifications
Infineon
AURIX
-
Eval Board AURIX TC267, TriCore Entry Tool Chain
No SVHC (25-Jun-2025)
32bit
TriCore
TC267
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate