register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY305.210 (CNY344.8873) |
Product Information
Product Overview
MIKROE-6551 is a GNSS 24 Click compact add-on board designed for precise and reliable global positioning. This board features the RYS8833, a multi-GNSS module from REYAX, powered by the high-performance SONY CXD5605AGF engine. Supporting GPS, GLONASS, Galileo, BeiDou, SBAS, and QZSS systems, it delivers outstanding sensitivity down to -167dBm and operates on 1.561GHz, 1.575GHz, and 1.602GHz frequencies. The module includes integrated digital noise filters, spectrum analyser, SAW filter, LNA, TCXO, and communicates via UART. It also supports MIKROE's Click Snap format for flexible integration. GNSS 24 Click is ideal for navigation, asset tracking, and other location-based applications requiring accurate and efficient GNSS data. GNSS 24 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
Reyax, Sony
-
-
GNSS 24 Click Add-On Board RYS8833, CXD5605AGF
No SVHC (21-Jan-2025)
-
RYS8833, CXD5605AGF
MikroE mikroBUS Compatible Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate