Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC5744P-144DSCopy
Manufacturer Standard Lead Time62 weeks
Order Code2668332
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,492.490 (CNY5,076.5137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,492.49 (CNY5,076.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5744P-144DSCopy
Manufacturer Standard Lead Time62 weeks
Order Code2668332
Technical Datasheet
Silicon ManufacturerNXP
Core ArchitecturePower Architecture
Core Sub-Architecture-
Silicon Core NumberMPC5744P
Silicon Family NameMPC57xx
For Use WithNXP MPC57XXXMB Mother Board
Kit ContentsDaughter Board MPC5744P
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MPC5744P-144DS is a daughterboard with MPC5744P IC in 144 LQFP package. It is used as a standalone operation or use with the optional MPC57XXXMB main board for automotive and industrial functional safety motor control applications. The full evaluation system allows full access to the CPU, all of the CPU's I/O signals and the peripherals.
- Socketed MPC5744P in 144 pin package
- Debug and trace JTAG, Nexus parallel or Aurora connector
- SCI, CAN, LIN, SIPI, FlexRay I/O connectivity
- Main power on/off, power-on reset, reset switches
- LEDs for power indication
- Test points
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
MPC57xx
Kit Contents
Daughter Board MPC5744P
SVHC
No SVHC (27-Jun-2024)
Core Architecture
Power Architecture
Silicon Core Number
MPC5744P
For Use With
NXP MPC57XXXMB Mother Board
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01