Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY728.070 (CNY822.7191) |
Product Information
Product Overview
The DM330012 is a dsPIC33E USB starter kit provides a low cost method for the development and testing of USB Host and device applications on the dsPIC33E DSC family. The starter kit comes preloaded with demonstration software for the user to explore the new features of the dsPIC33E DSC family. It is also expandable through a modular expansion interface, which allows the user to extend its functionality. The board contains an on board programming/debugger, standard A USB and micro A/B connectors, three user programmable LEDs, three push button switches and an expansion header compatible with the multimedia expansion board (DM320005) and I/O expansion board (DM320002). The starter kit comes preloaded with basic communication device Class (CDC) demonstration software.
- Green power indicator LED
- 8MHz crystal for precision microcontroller clocking
- USB type A receptacle for dsPIC33E/PIC24E USB host based applications
- Regulated 3.3V power supply for powering the starter kit via USB or an expansion board
- DsPIC33EP512MU810 16bit DSC device
- USB connectivity for on board debugger communications
- Three push button switches (SW1, SW2, SW3) for user defined inputs
- Three user defined indicator LEDs (LED1, LED2, LED3)
Applications
Multimedia, Signal Processing, Communications & Networking
Contents
DsPIC33E USB Starter Kit Development Board with a dsPIC33EP512MU810-I/PT DSC, dsPIC33E USB Starter Kit Information Sheet, USB mini-B to standard cable, USB micro-B to standard cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
dsPIC33EPxxx
dsPIC33
dsPIC33E or PIC24E USB Starter Kit Board, USB Cable
No SVHC (25-Jun-2025)
16bit
dsPIC
dsPIC33E
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate