Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY380.690 (CNY430.1797) |
Product Information
Product Overview
The MA320002 is a PIC32MX460F512L USB plug in module for use with Explorer 16 development board. This plug in module is a small circuit board used with the development boards to evaluate PIC32MX460F512L microcontroller. This plug in module enables USB development using a PIC32, Explorer 16 development board. Requires USB PICtail+ (AC164131) for connecting USB hardware. The plug in module plugs into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Single cycle multiply and hardware divide unit
- RUN, IDLE and SLEEP modes
- Eight hardware breakpoints
- Real time non intrusive hardware instruction trace
- Two wire programming and debugging interface
- JTAG interface supporting programming, debugging and boundary scan
- Fail safe clock monitor allows safe shutdown if clock fails
- Fast context switch and interrupt response
- Lock instructions or data in cache for fast access
- Watchdog timer with separate RC oscillator
Applications
Communications & Networking
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC32
PIC32MX460Fxxxx
Plug In Module PIC32MX460F512L
No SVHC (04-Feb-2026)
PIC
PIC32MX
0
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate