Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMA320011Copy
Manufacturer Standard Lead Time19 weeks
Order Code2061039
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.980 (CNY323.1574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY285.98 (CNY323.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA320011Copy
Manufacturer Standard Lead Time19 weeks
Order Code2061039
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX250F128D
Silicon Family NamePIC32MX1xx, PIC32MX2xx
For Use WithExplorer 16 Development Board
Kit ContentsPIC32MX250F128D Plug in Module
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Plug-in Module enables development using a PIC32 with an Explorer 16 development board. This PIM features the PIC32MX250F128D running at 40 MHz 61DMIPS with 128 KB of Flash, 32KB of RAM, USB device/host/OTG support, and I2S.
- 40MHz, 32bit RISC CPU with less than 0.5 mA/MHz current consumption
- Two I2S/SPI modules for codec and serial communications
- Parallel master port (PMP) for graphics interfaces
- USB 2.0-compliant full-speed device/host/OTG
- Supports mTouch capacitive touch buttons and sliders
- Data communication like I2S, LJ, RJ, DSP modes
- Control interface like SPI and I2C
- Up to 13 channel, 10bit ADC, Three Analogue comparators
- Four programming and debugging interfaces
- Configurable WDT with on-chip low power RC oscillator for reliable operation
Applications
Embedded Design & Development, Industrial, Medical, Automotive, Communications & Networking, Multimedia
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC32
Silicon Family Name
PIC32MX1xx, PIC32MX2xx
Kit Contents
PIC32MX250F128D Plug in Module
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Silicon Core Number
PIC32MX250F128D
For Use With
Explorer 16 Development Board
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04