Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY363.820 (CNY411.1166) |
Product Information
Product Overview
The AC500100 from Microchip is a EERAM I²C PICtail™ kit. This EERAM I²C PICtail™ kit demonstrates the features and abilities of the 47C04 and 47L16 I²C EERAM devices in standard development platforms. By designing this daughter board with the PICtail Plus and mikroBUS™ connectors it will operate with the explorer 8 development board, the explorer 16/32 development board and many other tools.
- 4Kbit and 16Kbit I²C serial EERAM devices
- Follows the published recommended capacitor selection for the EERAM device
- Test points with probe loops for SCL, SDA, VCC and GND
- On-board pull-ups for I²C bus operation
- SMD jumper options for 3.3V and 5V operation
- On-board RC filter ensures VCC ramp rate adheres to data sheet requirements
- 0.1" two-way jumper for VCAP/VCC operation
- PICtail™ Plus and mikroBUS™ connectors
Applications
Embedded Design & Development
Contents
2 EERAM I²C PICtail plus daughter boards (47C04 (4Kbit, 5V EERAM) and 47L16 (16Kbit, 3.3V EERAM)), Information sheet.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
-
-
EERAM I2C PICtail Plus Daughter Board 47C04, 47L16, Information Sheet
No SVHC (04-Feb-2026)
-
47C04, 47L16
Explorer 8, 16/32, Development Boards
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate