Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY579.330 (CNY654.6429) |
Product Information
Product Overview
AC164150 is a PIC32 VGA CAMERA SENSOR PICTAIL™ PLUS demonstration board for evaluating Microchip Technology’s basic surveillance and vision solutions using 32-bit microcontrollers. It can capture & process 8bit grey scale or colour images with up to 640x480 resolution. It interfaces to the I/O expansion board (DM320002) with PIC32 starter kits (DM320004 or DM320003-2), Graphics Controller PICTail™ Plus Epson S1D13517 Board (AC164127-7) and Graphics Display Truly 5.7” 640x480 board (AC164127-8). Typical applications include Image capture, processing and connectivity.
- 640x480 VGA Colour CMOS sensor on our standard PICTail™ plus form factor
- Based on the Omnivision OVM7690 CameraCubeChip™
- Convenient test points for video sync and clock sync
- Jumper configurable for display out or image transport over Ethernet
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC32
-
VGA Camera Sensor PICtail Plus Daughter Board
No SVHC (04-Feb-2026)
PIC
-
PIC32 MCU Development Boards
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate