Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY437.770 (CNY494.6801) |
Product Information
Product Overview
RN2903 LoRa Technology PICtail/PICtail Plus Daughter Board is a development board that showcases the Microchip RN2903 Low-Power Long Range, LoRa Technology Transceiver Module. Development of a LoRa system with the RN2903 connected to Microchip’s PIC MCU line is possible on PIC18 Explorer boards via the 28-pin PICtail connector, or on Explorer 16 boards using the 30-pin card edge PICtail Plus connector.
- Microchip RN2903 Low-Power Long Range, LoRa® Technology Transceiver Module
- SMA connector for 915 MHz band
- Solder pads around the module for GPIOs, power pins and communication signals
- Supply Current measurement points
- On-board LDO
- UART traffic LEDs
- ICSP header to program the on-board PIC18 MCU
- USB connector
- PICtail connection interface
- PICtail Plus connection interface
- PIC18 MCU for custom functions
Applications
Embedded Design & Development, Communications & Networking
Contents
RN2903 LoRa technology PICtail/PICtail Plus daughter board, USB cable, 915MHz antenna.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
-
-
Daughter Board RN2903, USB Cable, Antenna
No SVHC (04-Feb-2026)
-
RN2903
PIC18 Explorer Boards & Explorer 16 Dev Boards
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate