Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY505.560 (CNY571.2828) |
Product Information
Product Overview
AES-RASYNB-120-G is a RASynBoard NDP120 core board. RASynBoard is a tiny (25mm x 30mm), ultra-low power, edge AI/ML board, based on a Syntiant NDP120 Neural Decision Processor, a Renesas RA6M4 host MCU plus a power-efficient DA16600 Wi-Fi/BT combo module. The NDP120 subsystem with on-board digital microphone, IMU motion sensor and SPI Flash memory, achieves highly efficient processing of acoustic- and motion events. Battery and USB-C device connectors facilitate standalone use, while a compact under-board connector enables integration with custom OEM boards and additional sensors. Targeted for Accelerated Edge-AI and ML applications, battery-powered remote sensor systems, industrial smart sensors, motor predictive maintenance, always-on speech recognition and sensor fusion processing applications.
- Syntiant NDP120 neural engine: Syntiant Core 2 deep neural- network and Arm Cortex M0 and HiFi 3 DSP
- Renesas RA6M4 MCU: - 1x Arm cortex M33 (200 =MHz), 1MB flash memory, 256KB SRAM
- USB 2.0 device interface and - 16Mbit SPI NOR flash
- Renesas DA16600 Wi-Fi/BT module: 802.11bgn 1x1 2.4GHz Wi-Fi and BT 5.1
- Battery management: LiPo battery management and connector
- Sensors: IMU 6-axis motion sensor (ICM42670) and PDM digital microphone (MMICT5838)
- Expansion c: 2x28 pin board-to-board connector
- Dimension is 25mm x 30mm
Technical Specifications
Syntiant
NDP120
-
ARM
NDP120
-
Core Board
-
Neural Decision Processor
Cortex-M0
Core Board NDP120
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate