9 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.540 (CNY260.5102) |
Product Information
Product Overview
FRDM-RW612 is a FRDM development board for RW612 Wi-Fi 6 + Bluetooth Low Energy + 802.15.4 Tri-radio wireless MCU. It offers easy access to the MCU’s I/Os and peripherals, integrated open-standard serial interfaces, external flash memory and on-board MCU-Link debugger. Typical applications include Industrial (air conditioning (AC), electricity meter, EV supply equipment (EVSE)), Smart city (Smart Lock), Smart home (home control panel, home security and surveillance, major home appliances), Factory Automation (Industrial HMI, Vital Signs Monitors) applications.
- RW612 Arm™ Cortex™-M33 core @260MHz with optimized performance efficiency, 1.2 MB on-chip SRAM MCU
- Winbond QSPI flash (512Mbit): W25Q512JV and AP Memory QSPI pSRAM (64 Mbit): APS6404L-SQN-SN
- Connectivity: SPI/I2C/UART connector (mikroBUS, Pmod™), Ethernet Phy and connector
- Connectivity: HS USB Type-C connectors, dual-band, 1x1 Wi-Fi 6 radio with 20MHz channel bandwidth
- Connectivity: Bluetooth LE radio and 802.15.4 radio supporting Zigbee and Thread
- Debug: on-board MCU-Link debugger with CMSIS-DAP and JTAG/SWD connector
- P3T1755 I3C temperature sensor
- Arduino® Header (with FRDM expansion rows), FRDM Header, Pmod™ and mikroBUS™ expansion options
- RGB user LED, reset, ISP, wakeup buttons
Contents
FRDM-RW612, Quick start guide, USB cable Type-C.
Technical Specifications
NXP
RW61x
Cortex-M33
FRDM Development Board RW612ET, Quick Start Guide, USB Cable Type-C
No SVHC (27-Jun-2024)
32bit
ARM
RW612ET
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate