Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,735.940 (CNY1,961.6122) |
Product Information
Product Overview
TWR-KV58F220M is a Kinetis KV5x MCU family tower system module. This is a development tool for the Kinetis V series KV5x MCU family built on the Arm® Cortex®-M7 processor. The TWR-KV58F220M MCU module is designed to work either in standalone mode or as part of the Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. As is standard with all Tower System modules, the TWR-KV58F220M MCU module can be used with a variety of existing peripheral modules, such as TWR-MC-LV3PH for motor control rapid prototyping. The TWR-KV58F220M is supported by Zephyr OS for developing the Internet of Things with a free, open-source embedded operating system.
- 2MKV58F1M0VLQ22 MCU: Arm® Cortex®-M7, running at 240MHz with single precision floating point unit
- OpenSDA debug circuit with mini USB connector and virtual serial port
- Combined magnetometer and accelerometer
- Motor control and auxiliary signal connectors
- Four LEDs connected to PWM channels for dimming
- Four pushbuttons for user input or interrupts
- One potentiometer for user input (ADC measurements)
- One combined magnetometer and accelerometer for orientation and motion detection
Contents
TWR-KV58F220M board assembly, Three foot A to micro-AB USB cable for debug interface and power, Quick start guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Kinetis - KV5
Cortex-M7
Eval Board MKV58F1M0VLQ22, 3ft A to Micro-AB USB Cable, Quick Start Guide
No SVHC (27-Jun-2024)
32bit
ARM
MKV58F1M0VLQ22
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate