17 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.750 (CNY249.4475) |
Product Information
Product Overview
STM32U083C-DK is a discovery kit with STM32U083MC MCU. This discovery kit is a complete demonstration and development platform for the STM32U083MCT6 microcontroller. It is used as a reference design for the user application development before porting to the final product. The full range of hardware features on the board helps the user to evaluate all the peripherals (USB FS device, segment LCD, touch key, temperature sensor, and others) and to develop applications. The ARDUINO® Uno V3, mikroBUS™, and extension connectors provide easy connection to extension shields or daughterboards for specific applications. The STM32U083C-DK Discovery kit does not require any separate probe as it integrates the STLINK-V2EC debugger/programmer. It is operated by plugging it into a PC through a standard USB Type-A or USB Type-C® to USB Type-C® cable.
- MCU based on Arm® Cortex®‑M0+ core, featuring 256KB flash, 40KB of SRAM in LQFP80 package
- 4×24-segment LCD, three user LEDs, Reset push-button
- User joystick, touch key and temperature sensor
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- VDD power supply at 1.8 or 3.3V by step-down converter
- On-board STLINK-V2EC debugger/programmer with USB re-enumeration capability
- Comprehensive free SW libraries and examples available with the STM32Cube MCU Package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- Board connectors: ST-LINK USB Type-C® and user USB device with USB Type-C® connector
- Extension connectors for full access to all STM32 I/Os
Technical Specifications
STMicroelectronics
STM32
Cortex-M0+
Discovery Board STM32U083MCT6
No SVHC (25-Jun-2025)
32bit
ARM
STM32U083MCT6
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate