141 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,140.370 (CNY1,288.6181) |
Product Information
Product Overview
STM32H735G-DK is a discovery kit. It is a complete demonstration and development platform for Arm® Cortex®-M7 core-based STM32H735IGK6U microcontroller, with 1Mbyte of flash memory and 564Kbytes of SRAM. This discovery kit is used as a reference design for user application development before porting to the final product, thus simplifying the application development. The full range of hardware features available on the board helps users to enhance their application development by an evaluation of all the peripherals (such as USB OTG FS, ethernet, microSD™ card, USART, CAN FD, SAI audio DAC stereo with audio jack input and output, MEMS digital microphone, HyperRAM™, Octo-SPI flash memory, RGB interface LCD with capacitive touch panel, and others). ARDUINO® Uno V3, Pmod™ and STMod+ connectors provide easy connection to extension shields or daughterboards for specific applications.
- Ethernet compliant with IEEE-802.3-2002 and PoE (power over ethernet)
- USB OTG FS, SAI audio codec, one ST-MEMS digital microphone
- 512-Mbit octal-SPI NOR flash memory, 128-Mbit HyperRAM™, two user LEDs
- User and reset push-buttons, fan-out daughterboard, three CAN FDs
- Ethernet RJ45, stereo headset jack including analogue microphone input
- Audio header for external speakers, microSD™ card, TAG connector 10-pin footprint
- STLINK-V3E USB connector, USB OTG FS connector
- 5V delivered by RJ45 (power over ethernet), 5V delivered by ARDUINO®
- Pmod™ Type-2A and Type-4A expansion connector
- Audio MEMS daughterboard expansion connector
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM32
Cortex-M7F
Discovery Kit STM32H735IGK6U, STM32CubeH7 MCU Package
No SVHC (25-Jun-2025)
32bit
ARM
STM32H735IGK6U
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate