Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,984.210 (CNY5,632.1573) |
Product Information
Product Overview
RZ/A2M evaluation board kit is a best evaluation board kit to evaluate RZ/A2M. MIPI camera module, display output board for display connection and on-chip debugging emulator (Segger J-Link Lite) are included, so users can start evaluation immediately after opening. It features on-board RZ/A2M R7S921053VCBG device with DRP function, without encryption function, internal RAM 4MB. Evaluation of DRP (Dynamically Reconfigurable Processor) is possible. MIPI camera module (MIPI CSI) is bundled and image recognition processing etc. Can be used with images input with MIPI camera. HyperMCP (multi-chip package) in which HyperFlash™ and HyperRAM™ are installed in one package is mounted. HyperFlash™ and HyperRAM™ can be evaluated. A display output board is included and the graphic output is possible by connecting it to the external display.
- Possible to evaluate 2ch Ethernet communication
- Other peripheral functions such as SDHI and USB can also be evaluated
- Allows for safe and secure connection to the AWS cloud
Contents
RZ/A2M CPU board, RZ/A2M sub board, Display output board, MIPI camera module, Segger J-Link lite (19pin Cortex-M adapter, USB cable included), USB cables x2 (A-mini, A-microB), Quick start guide.
Technical Specifications
Renesas
RZ
Cortex-A9
RZ/A2M CPU Board & Sub Board, Display O/P Board, MIPI Camera Mod, Segger J-Link Lite, USB Cables/QSG
No SVHC (25-Jun-2025)
32bit
ARM
R7S921053VCBG
RZ Family, RZ/A Series, RZ/A2M Group Microcontrollers
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate