Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITT2GC-2D-4MLITECopy
Manufacturer Standard Lead Time38 weeks
Order Code4439878
Also Known AsKIT_T2G_C-2D-4M_LITE, SP005922725
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,744.610 (CNY3,101.4093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,744.61 (CNY3,101.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITT2GC-2D-4MLITECopy
Manufacturer Standard Lead Time38 weeks
Order Code4439878
Also Known AsKIT_T2G_C-2D-4M_LITE, SP005922725
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameTraveo T2G
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7F, Cortex-M0+
Silicon Core NumberCYT3DLBBHBES
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KITT2GC-2D-4MLITE is a TRAVEO™ T2G Cluster 4M Lite Kit. It is a low-cost evaluation board for the TRAVEO™ T2G CYT3DL device with on-board Miniprog4 for program and debug functionalities. The CYUSB3014-BZXC converts the RGB display signals into USB packets. The RGB frames can then be viewed by running a media player application on a PC. Typical applications include instrument cluster, cockpit, two-wheelers, commercial, construction and agricultural vehicles (CAV).
- Pmod connector to support external RMII Ethernet Phy(DP83848)
- On-board Miniprog4 for program and debug functionalities
- On-board CYUSB3014-BZXC to stream RGB display signals to PC through USB packets
- High-speed serial memory interface using flash (S26HL) and RAM (S27KL)
- Multiple interfaces like Arduino, Mikrobus, 2x Shield-2-Go and a raspberry pi are supported
- LVDS connector to support G070Y2 FPD display
- LVDS connector to support OV5640 MIPI camera
- Potentiometer, LEDs and buttons to test basic functionalities
- Quick solution to rapidly develop an instrument cluster prototype using TRAVEO™ T2G CYT3DL device
- Display output can be viewed in PC, thereby removing the need of physical displays
Contents
KIT-T2G-C-2D-4M-LITE REV-01 board, USB Type-C to Type-C cable.
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
Traveo T2G
Core Sub-Architecture
Cortex-M7F, Cortex-M0+
Kit Contents
Evaluation Board CYT3DLBBHBES, 4M Lite, USB Type-C Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
CYT3DLBBHBES
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1