Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.360 (CNY163.1268) |
Product Information
Product Overview
CY8CPROTO-063-BLE is a PSoC® 6 BLE prototyping kit which is a low-cost hardware platform that enables design and debug of PSoC 6 MCUs. This kit is designed with a snap-away form-factor allowing users to separate the KitProg (on-board programmer and debugger) from the target board and use independently. The CYBLE-416045-02 is a fully certified and qualified module supporting BLE wireless communication. The CYBLE-416045-02 includes onboard crystal oscillators, trace antenna, passive components, and the PSoC™ 63 MCU line. The EZ-BLE creator module is a scalable and reconfigurable platform architecture. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The CYBLE-416045-02 also includes digital programmable logic, high-performance ADC, low-power comparators, standard communication and timing peripherals. The CYBLE-416045-02 includes royalty-free BLE stack compatible with Bluetooth 5.0 and provides up to 36 GPIOs in 14x18.5x2mm package.
- Provides easy access to all the device I/Os in a breadboard
- CYBLE-416045-02 solution ideal fit for applications seeking high-performance BLE wireless solution
- Kit contains an on-board programmer and debugger, designed using PSoC™ 5LP
- Programmer support industry-standard programming interface like CMSIS-DAP and Drag-and-Drop
- PSoC™ 6 BLE prototyping kit can be evaluated using the PSoC™ Creator IDE or ModusToolbox™
Contents
PSoC 6 BLE prototyping baseboard, Micro USB cable, Quick start guide.
Technical Specifications
Infineon
Prototyping
Bluetooth
Cortex-M4
Eval Board CYBLE-416045-02, PSoC 6 BLE Prototyping Baseboard, Micro USB Cable, Quick Start Guide
No SVHC (25-Jun-2025)
-
PSoC 6
ARM
CYBLE-416045-02
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate