Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.000 (CNY488.160) |
Product Information
Product Overview
CY8CKIT-040 is a pioneer development kit. It is an easy-to-use and inexpensive development platform enabling to create unique designs with the industry’s smallest ARM® Cortex-M0 device, the PSoC 4 CY8C4000 device family. Featuring the PSoC 4000 device family, this kit provides you the power of a low cost ARM device combined with the fully customizable analogue and digital fabric of a PSoC™. The CY8CKIT-040 kit enables CapSense functionality by providing a Trackpad shield that plugs into the CY8CKIT-040 kit. Using this shield can evaluate the industry’s best CapSense to set/change LED colours and brightness on the PSoC 4000 kit. The CY8CKIT-040 PSoC 4000 Development Kit provides users a low cost development platform to design unique applications targeting the entry level PSoC 4 ARM Cortex-M0 devices. The CY8CKIT-040 PSoC 4000 development kit enables low cost devices with high end functionality.
- Supports an open platform, enabling complete access to the PSoC™ 4000 device
- Enable programming, debugging, serial bridge debugging via onboard Arm Cortext-M3 PSoC™ 5LP device
- Provides users with onboard memory storage via non-volatile low cost F-RAM I2C memory device
- CY8CKIT-040 comes with a pluggable Trackpad shield
- Scalable PSOC™ 4 architecture
Contents
CY8CKIT-040 PSoC 4000 Pioneer Kit, Trackpad shield board, 6 jumper wires, Quick start guide, USB cable.
Technical Specifications
Infineon
PSoC 4
Cortex-M0
Dev Board CY8C4014, Trackpad Shield Board, 6 Jumper Wires, USB Cable, Quick Start Guide
No SVHC (25-Jun-2025)
32bit
ARM
CY8C4014
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate