Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-MCXA346Copy
Manufacturer Standard Lead Time28 weeks
Order Code4740024
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.510 (CNY172.3363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.51 (CNY172.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-MCXA346Copy
Manufacturer Standard Lead Time28 weeks
Order Code4740024
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMCX
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberMCXA346VLQ
Kit ContentsFRDM Development Board MCXA346VLQ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FRDM-MCXA346 is a FRDM development board for MCX A345 and MCX A346 MCUs. This is a compact and scalable development board for rapid prototyping of FRDM-MCXA346 microcontroller units (MCUs). They offer industry standard headers for easy access to the microcontroller units (MCUs) input/output (I/O), integrated open-standard serial interfaces, external flash memory and an onboard MCU-Link debugger.
- MCX A346 Arm® Cortex®-M33 core up to 180MHz
- Up to 1MB flash with up to 256KB RAM with 8KB error correction code (ECC)
- Support multiply-accumulate unit (MAU) and Smart direct memory access (SmartDMA)
- Controller Area Network flexible data-rate (CAN-FD) and low-power serial peripheral interface(LPSPI)
- Low-power universal asynchronous receiver-transmitter (LPUART)
- Direct memory access (DMA) and low dropout regulator (LDO)
- High-speed Universal Serial Bus (HS USB) Type-C connectors (onboard MCU-Link debugger)
- Wi-Fi connector (Arduino, peripheral module/microcontroller bus (mikroBUS), do not populate (DNP))
- User interface: RGB user LED, reset button, wake-up button and in-system programming (ISP) button
- Expansion options: Arduino® header, FRDM header, Pmod™ *DNP and mikroBUS™
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MCX
Core Sub-Architecture
Cortex-M33F
Kit Contents
FRDM Development Board MCXA346VLQ
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MCXA346VLQ
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001