Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY459.900 (CNY519.687) |
Product Information
Product Overview
KITXMCPLT2GOXMC4200TOBO1 is a Platform2GO XTREME XMC4200 kit. This kit has the XMC4200 device with debugger plus CAN, ARDUINO, MikroBUS and Shields2Go form factor. Equipped with an ARM® Cortex®-M4 based XMC™ microcontroller, the XMC4200 Platform2Go is designed to evaluate the capabilities of Infineon’s XMC4200 microcontroller. It can be used with a wide range of development tools including Infineon’s free of charge ModusToolbox. ModusToolbox™ software that supports application development using the XMC4200 evaluation kit by providing board support package (BSP) and validated code examples to help you get started.
- ARDUINO Uno compatibility, Shields2Go connectivity and Ethernet-enabled communication option
- XMC™4200 (ARM® Cortex™-M4)
- 256KB flash, 40KB data memory
- 12MHz and 32.768kHz crystal for CPU
- Additional voltage level shifters
- CAN connectivity
- Highest integration on microcontrollers
- Easy to design products, highest efficiency, reduced system cost
- Full integration with ModusToolbox™ IDE through Board Support Package (BSP)
Technical Specifications
Infineon
XMC4000
Cortex-M4
Evalution Board XMC4200
No SVHC (25-Jun-2025)
32bit
ARM
XMC4200
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate