Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALXMC4800PSOC6M5TOBO1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4397741
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,009.650 (CNY2,270.9045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,009.65 (CNY2,270.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALXMC4800PSOC6M5TOBO1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4397741
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberXMC4800
Kit ContentsEvaluation Board XMC4800
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALXMC4800PSOC6M5TOBO1 is a controller board for MADKs with M5 connectors, enabling flexible product evaluations. The EVAL-XMC4800PSOC6M5 enables easy evaluation of the supported MADKs and can be used for designing own software extensions using ModusToolbox™. It comes with XMC4800 for control and with PSoC 6 for Wi-Fi connectivity. The board includes onboard debuggers, power supply, OPTIGA™ TrustM security solution and interfaces to connect encoders, resolvers and EtherCAT. Typical applications include EV charging, industrial motor drives and controls, motor control and driver.
- XMC4800 for inverter and motor control
- Wi-Fi connectivity and embedded GUI
- Reinforced isolation between MCUs and ModusToolbox™ enabled
- O-board USB debugger/programmer for MCU, on-board 24 V/15 W flyback DC/DC and OPTIGA™ TrustM
- I/F to MADKs with M5 connector
- I/F connectors for EtherCAT add-on, I/F ext. encoder/resolver circuitries, CAN interface
- Easy-to-use embedded GUI
- Wi-Fi access for touch-free testing and flexible hardware configurations
- BSP available in ModusToolbox™
- Fast system prototyping
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC
Core Sub-Architecture
Cortex-M4
Kit Contents
Evaluation Board XMC4800
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC4800
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1