22 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,690.420 (CNY9,820.1746) |
Product Information
Product Overview
S32K388EVB-Q289 is an evaluation and development board for general-purpose industrial and automotive applications. Based on the 32-bit Arm®Cortex®-M7 S32K3 MCU in a 289 MAPBGA package, the S32K388EVB-Q289 offers a multicore mode, HSE_B security engine, OTA support, advanced connectivity, 2 x 1 Gbit Ethernet ports and low power. The S32K388EVB-Q289 offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping. Suitable for Automotive (Automotive zone controller, Battery Management System (BMS) and electric pumps) applications.
- FS26: safety system basis chip with low power for ASIL D systems
- S32K3: S32K3 microcontrollers for automotive general purpose
- TJA1153: secure HS-CAN transceiver with sleep mode
- TJA1024HG: quad LIN 2.2 A/SAE J2602 transceiver
- TJA1120: TJA1120, ASIL B compliant automotive Ethernet 1000BASE-T1 PHY transceiver
- Hardware interface: power supply switch, 2x user RGB LED, 2x user push-buttons
- 2x ADC rotatory potentiometer, I/O matrix, USB connector for OpenSDA
- SABRE connector to ethernet interface, 2x 10/100/1000 Gigabit Ethernet INTERFACE
- 2x CAN/CANFD, 4x LIN, 3x LPSPI 20Mbps INTERFACE, JTAG connector
- Arduino UNO pin-out compatible with expansion "shield" support
Technical Specifications
NXP
S32K3
Cortex-M7F
Evaluation Board S32K388
No SVHC (21-Jan-2025)
32bit
ARM
S32K388
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate