Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32K116EVB2Q048Copy
Manufacturer Standard Lead Time55 weeks
Order Code4691251
Your Part Number
5 In Stock
5 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY941.910 (CNY1,064.3583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY941.91 (CNY1,064.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K116EVB2Q048Copy
Manufacturer Standard Lead Time55 weeks
Order Code4691251
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K1
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberS32K116
Kit ContentsEvaluation Board S32K116
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
S32K116EVB2Q048 is a S32K116-Q048 low-cost evaluation and development board for general-purpose industrial and automotive applications. Based on the 32-bit Arm® Cortex®-M0+ S32K11x MCU, both S32K116EVB2Q048 and S32K116EVB-Q048 offer a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options.
- OpenSDA: serial and debug adapter with support for several industry-standard debug interfaces
- Small form factor size 4.5” x 2.3”
- Arduino® UNO pint-out compatible with expansion “shield” support
- On-board connectivity for CAN, LIN, UART/SCI interface
- Flexible power supply options: micro USB or external 12V supply
- 2 x touchpads, 1 x potentiometer for precise voltage and analogue measurement
- 1 x RGB LED, 2 x push buttons
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K1
Core Sub-Architecture
Cortex-M0+
Kit Contents
Evaluation Board S32K116
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K116
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001