Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYTVII-B-E-1M-SKCopy
Manufacturer Standard Lead Time38 weeks
Order Code4559115
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY907.920 (CNY1,025.9496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY907.92 (CNY1,025.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYTVII-B-E-1M-SKCopy
Manufacturer Standard Lead Time38 weeks
Order Code4559115
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameTraveo T2G
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F, Cortex-M0+
Silicon Core NumberCYT2B75CADES
Kit ContentsEvaluation Board CYT2B75CADES
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CYTVII-B-E-1M-SK is a TRAVEO™ T2G low-cost, Arduino compatible evaluation board. This is a low-cost easy to use evaluation board based on the Traveo™ II body entry family of devices. It is designed in an Arduino form factor so that users can connect many off-the-shelf Arduino shields to it, to expand its functionality.
- Traveo™ II CYT2B75CADES MCU
- On-board programming and debug interface using Kitprog3
- High speed CAN transceiver
- USB to UART bridge
- User switch, LED and potentiometer
- Arduino-style headers for connecting many off-the-shelf Arduino™ shields
- Micro USB connector for power, device programming and data transfer (UART)
- Three-pin terminal block CAN connector
- Arduino form factor connectors for interfacing with Arduino shields
- Traveo™ II 1M body-entry device, 2 user LEDs, 1 user button, 1 potentiometer
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
Traveo T2G
Core Sub-Architecture
Cortex-M4F, Cortex-M0+
Kit Contents
Evaluation Board CYT2B75CADES
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
CYT2B75CADES
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001