Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H753I-EVAL2Copy
Manufacturer Standard Lead Time77 weeks
Order Code3132428
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,436.620 (CNY3,883.3806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,436.62 (CNY3,883.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H753I-EVAL2Copy
Manufacturer Standard Lead Time77 weeks
Order Code3132428
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32H7
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7F
Silicon Core NumberSTM32H753XIH6U
Kit ContentsEval Board STM32H753XIH6U
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STM32H753I-EVAL2 is an evaluation board. It is high-end development platform for the Arm® Cortex®‑M7-based STM32H753XIH6 microcontrollers. The STM32H7x3I-EVAL evaluation board provides access to all the STM32 peripherals for user applications and include an embedded ST-LINK debugger/programmer.
- 5.7” 640×480 TFT colour LCD with touch panel
- Ethernet compliant with IEEE-802.3-2002
- USB OTG HS and OTG FS, I2C compatible serial interface
- RTC with rechargeable backup battery, SAI audio DAC
- MEMS digital microphones, 8Gbyte (or more) SDIO 3.0 interface microSD™ card
- 8M×32‑bit SDRAM, 1M×16‑bit SRAM and 8M×16‑bit NOR flash memory
- 1Gbit twin Quad-SPI NOR flash memory or two 512Mbit Quad-SPI NOR flash memories
- Reset, wake up, tamper, or key buttons, joystick with 4-direction control and selector
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32H7
Core Sub-Architecture
Cortex-M7F
Kit Contents
Eval Board STM32H753XIH6U
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32H753XIH6U
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.88