Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
Low-cost evaluation and development board for general purpose automotive applications. Based on the 32bit Arm® Cortex®-M4F S32K14 MCU, the S32K148EVB offers a standard-based form factor compatible with the Arduino® UNO pin layout providing a broad range of expansion board options for quick application prototyping and demonstration.
- Suitable for audio amplifier, automotive "edge" nodes, body control modules, e-shifter
- Suitable for Ethernet-CAN-LIN gateway, sensors /actuators, switch panels
- Mini high-speed CAN system basis chip
- S32K1 microcontrollers for general purpose
- 32bit Arm® Cortex®-M4F based S32K148
- UJA1169TK: buck/boost HS-CAN/dual LIN system basis chip
- Flexible power supply options: micro USB or external 12V supply
- On-board connectivity for CAN, LIN, UART/SCI interfaces
- Arduino® UNO pint-out compatible with expansion “shield” support compatibility
Contents
Evaluation board, 2 x touchpads, 1 x potentiometer, 1 x RGB LED, 2 x push buttons.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K1
Core Sub-Architecture
Cortex-M4F
Kit Contents
Eval Board S32K148, Automotive Ethernet Adapter TJA1101
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K148
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.058288