10 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY782.910 (CNY884.6883) |
Product Information
Product Overview
IMXRT1050-EVKB is a i.MX RT1050 evaluation kit. The i.MX RT evaluation board provides a powerful, extendable platform or evaluation and prototyping using the MCUXpresso suite of software and tools. An Arduino UNO site is provided for expansion using NXP or 3rd party shield boards. The boards feature a high speed USB debug probe based with easy firmware update options to support CMSIS-DSP or a special version of J-link LITE from SEGGER. Suitable for industrial, home control panel, motion control and robotics, patient monitor, smart lighting, solar photovoltaic (PV) energy generation system applications.
- MIMXRT1052DVL6A processor
- 256MB SDRAM, 512Mb Hyper flash, 64Mb QSPI flash, footprint for QSPI flash, TF socket for SD card
- Display and audio: parallel LCD connector, camera connector, audio codec
- Display and audio: 4-pole audio headphone jack, external speaker connection, microphone, S/PDIF CONN
- Connectivity: Micro USB host, OTG CONN, Ethernet (10/100T) CONN, CAN transceiver, Arduino® interface
Contents
MIMXRT1050-EVK board, USB cable (Micro B).
Technical Specifications
NXP
i.MX RT
Cortex-M7
Eval Board MIMXRT1052, USB Cable
No SVHC (27-Jun-2024)
32bit
ARM
MIMXRT1052DVL6A, MIMXRT1052DVL6B
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate