Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,860.700 (CNY2,102.591) |
Product Information
Product Overview
ATSAM4L-EK is a reference design and development system for the 32bit ARM Cortex -M4 ATSAM4LC4C microcontroller. The board features an embedded debugger, dedicated circuitry to measure the power consumption of user application, LCD, USB, capacitive touch functionality and much more. It also offers expansion headers to plug in extension boards so user can easily add gyrometers, accelerometers, Wi-Fi and Zigbee to ATSAM4L-EK.
- ATSAM4LC4C Cortex-M4 device
- Segger J-Link OB Module (embedded debugger)
- QTouch slider and button
- Segment LCD (4 x 40), light sensor
- USB host and device, wireless 10 pin interface
- SPI serial Flash (AT25DF641A)
- Sensor Xplained support
- Reset push button and user input push button
- Audio jack connector and RS485 connector
Applications
Building Automation, Security, Audio, Industrial, Metering, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
SAM4L
Cortex-M4
Eval Board ATSAM4LC4C
No SVHC (04-Feb-2026)
32bit
ARM
ATSAM4LC4C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate