Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,360.220 (CNY1,537.0486) |
Product Information
Product Overview
STM32H747I-DISCO is a discovery kit with STM32H747XI MCU. This is a complete demonstration and development platform for STMicroelectronics STM32H747XIH6 microcontroller, designed to simplify user application development. The full range of hardware features available on the boards helps users improve application development by an evaluation of all the peripherals (USB OTG HS, Ethernet, microSD™ card, SAI Audio DAC stereo with audio jack input and output, MEMS digital microphone, SDRAM, Quad-SPI Flash, DCMI connector, MIPI® DSI interface, and others). Arduino™ Uno V3 and Pmod™/STMod+ connectors provide easy connection to extension shields or daughterboards for specific applications.
- STM32H747XIH6 Arm® based MCU with 2Mbytes of flash memory and 1Mbyte of RAM in TFBGA240 + 25 package
- 4” capacitive touch LCD display module with MIPI® DSI interface
- Ethernet compliant with IEEE802.3-2002
- 2 x 512Mbit quad-SPI NOR flash memory, 256Mbit SDRAM
- 4 colour user LEDs, 1 user and reset push-button
- 4-direction joystick with selection button, fan-out daughterboard
- Flexible power-supply options (ST-LINK USB VBUS, USB OTG HS connector or external sources)
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of IDEs including IAR™, Keil® and GCC-based IDEs
- Arm® Cortex® 10 pin 1.27mm pitch debug connector over STDC14 footprint
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM32
Cortex-M4F, Cortex-M7F
Discovery Board STM32H747XIH6U w/LCD Module
No SVHC (25-Jun-2025)
32bit
ARM
STM32H747XIH6U
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate