30 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.310 (CNY272.6803) |
Product Information
Product Overview
NUCLEO-U3C5ZI-Q is a STM32 Nucleo-144 development board with STM32U3C5ZI MCU, SMPS, and supports Arduino and ST morpho connectivity. The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.
- 3 user LEDs, 1 user push-button and 1 reset push-button, 32.768kHz crystal oscillator
- Board connectors: SWD, ST morpho expansion connector
- ARDUINO® Uno V3 connector
- CAN FD header, USB SNK/UFP (FS mode) on USB Type-C® connector
- STLINK-V3E, internal SMPS, Cryptography, boot push-button
Technical Specifications
STMicroelectronics
STM32
Cortex-M33
Development Board STM32U3C5ZI
No SVHC (05-Nov-2025)
32bit
ARM
STM32U3C5ZI
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate