Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY697.090 (CNY787.7117) |
Product Information
Product Overview
MIKROE-6841 is a Clicker 4 for STM32G484VE. The Clicker 4 is equipped with five different power supply inputs, offering all the flexibility that development needs, and a reliable and safe battery charging circuit, which allows a single-cell Li-Po/Li-Ion battery to be charged. To make your prototyping experience as convenient as possible, Clicker 4 is equipped with an on-board Debug Unit, the MIKROE's advanced CODEGRIP programmed/debugger, compliant with an on-board emulator standard called CMSIS-DAP. It allows you to fully use, test, and debug the target device right out of the box.
- 32-bit Arm® Cortex®-M4 STM32G484VE MCU operating at up to 170MHz
- 1MB flash memory, Floating point unit (FPU), full set of DSP instructions and MPU
- USB Type-C connectors. six user-configurable LEDs and push buttons, and a reset button
- On-board CODEGRIP programmer/debugger, compliant with CMSIS-DAP on-board emulator standard
- Four mikroBUS™ sockets for Click board™ addition
- Small, affordable, yet powerful starter development kit
- Mounting holes that simplifies integration
- Compact design with clear and descriptive silk screen markings
- Side headers for interfacing with external electronics
Contents
CLICKER 4 for STM32G4, Damage resistance box, 2x120 pin header.
Technical Specifications
STMicroelectronics
STM32G4x4
Cortex-M4F
Development Board STM32G484VE, Protective Box, Male Pin Headers
No SVHC (04-Feb-2026)
32bit
ARM
STM32G484VE
-
Technical Docs (1)
Alternatives for MIKROE-6841
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate